There are no models available for this part yet.
Overview of CRMV2512AF1M40FKT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CRMV2512AF1M40FKT1 by Vishay Intertechnologies
Part Data Attributes for CRMV2512AF1M40FKT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for CRMV2512AF1M40FKT1
This table gives cross-reference parts and alternative options found for CRMV2512AF1M40FKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AF1M40FKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BG1M40FKTF | Fixed Resistor, Thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMA2512BG1M40FKTF |
HV733ARTTE1404F | Fixed Resistor, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512AF1M40FKT1 vs HV733ARTTE1404F |
CRMV2512BG1M40FKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMV2512BG1M40FKET |
CRMV2512BG1M40FKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMV2512BG1M40FKTF |
CRMV2512BF1M40FKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMV2512BF1M40FKT1 |
WF25V1404FTL | Fixed Resistor, 1W, 1400000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2512AF1M40FKT1 vs WF25V1404FTL |
CRMV2512AF1M40FKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMV2512AF1M40FKEW |
CRMA2512AF1M40FKEF | Fixed Resistor, Thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF1M40FKT1 vs CRMA2512AF1M40FKEF |
RVC63K1404FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512AF1M40FKT1 vs RVC63K1404FTE |
HV121WF1404T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1400000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRMV2512AF1M40FKT1 vs HV121WF1404T4E |