Part Details for CRMV2512BC100KFKN5 by Vishay Intertechnologies
Overview of CRMV2512BC100KFKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2512BC100KFKN5
CRMV2512BC100KFKN5 CAD Models
CRMV2512BC100KFKN5 Part Data Attributes
|
CRMV2512BC100KFKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512BC100KFKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMV2512BC100KFKN5
This table gives cross-reference parts and alternative options found for CRMV2512BC100KFKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BC100KFKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AG100KFKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BC100KFKN5 vs CRMV2512AG100KFKET |
RVC63K1003FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512BC100KFKN5 vs RVC63K1003FB |
RCH2512F1003-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMV2512BC100KFKN5 vs RCH2512F1003-3KV |
CRMV2512BG100KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BC100KFKN5 vs CRMV2512BG100KFKT5 |
HVCR2512-1W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2512BC100KFKN5 vs HVCR2512-1W-1003FT |
RCV2512100KFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BC100KFKN5 vs RCV2512100KFKEG |
RCV2512100KFKEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BC100KFKN5 vs RCV2512100KFKEGAT |
CHV2512-FX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRMV2512BC100KFKN5 vs CHV2512-FX-1003ELF |
HV733ATTE1003F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMV2512BC100KFKN5 vs HV733ATTE1003F |
WF25V1003FTL | Fixed Resistor, 1W, 100000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2512BC100KFKN5 vs WF25V1003FTL |