-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV2512100KFKEG
|
Avnet Americas | RCV2512100KFKEG (Alt: RCV2512100KFKEG) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2678 / $0.3233 | Buy Now |
DISTI #
71-RCV2512100KFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1W 100Kohms 1% 100ppm RoHS: Compliant | 1398 |
|
$0.2870 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCV2512100KFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV2512100KFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC;UL | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for RCV2512100KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV2512100KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K104FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RCV2512100KFKEG vs RVC63K104FB |
HVR12FTET1003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RCV2512100KFKEG vs HVR12FTET1003 |
HVCR2512-1W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RCV2512100KFKEG vs HVCR2512-1W-1003FT |
RVC2512FT100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCV2512100KFKEG vs RVC2512FT100K |
RVC63K1003FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCV2512100KFKEG vs RVC63K1003FB |
CRMV2512BC100KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV2512100KFKEG vs CRMV2512BC100KFKN5 |
CRMV2512AG100KFKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV2512100KFKEG vs CRMV2512AG100KFKET |
RCH2512F1003-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RCV2512100KFKEG vs RCH2512F1003-3KV |
CRMA2512AF100KFKEF | Fixed Resistor, Thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV2512100KFKEG vs CRMA2512AF100KFKEF |
MCHVR12FTET1003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RCV2512100KFKEG vs MCHVR12FTET1003 |