Part Details for CRMV2010AG137KDKTF by Vishay Intertechnologies
Overview of CRMV2010AG137KDKTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010AG137KDKTF
CRMV2010AG137KDKTF CAD Models
CRMV2010AG137KDKTF Part Data Attributes
|
CRMV2010AG137KDKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010AG137KDKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010AG137KDKTF
This table gives cross-reference parts and alternative options found for CRMV2010AG137KDKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010AG137KDKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AG137KDKTF | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMA2010AG137KDKTF |
RVC50K1373DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMV2010AG137KDKTF vs RVC50K1373DB |
CRMV2010BG137KDKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMV2010BG137KDKTW |
CRMA2010AF137KDKT5 | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMA2010AF137KDKT5 |
CRMV2010AG137KDKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMV2010AG137KDKEW |
HV732HRTTE1373D | Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010AG137KDKTF vs HV732HRTTE1373D |
CRMV2010BA137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMV2010BA137KDKNT |
CRMV2010BC137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AG137KDKTF vs CRMV2010BC137KDKNT |
HV732HTTE1373D | Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010AG137KDKTF vs HV732HTTE1373D |