Datasheets
CRMV2010AF3M00GKEB by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for CRMV2010AF3M00GKEB by Vishay Intertechnologies

Overview of CRMV2010AF3M00GKEB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRMV2010AF3M00GKEB

CRMV2010AF3M00GKEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRMV2010AF3M00GKEB Part Data Attributes

CRMV2010AF3M00GKEB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRMV2010AF3M00GKEB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 3000000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 2000 V

Alternate Parts for CRMV2010AF3M00GKEB

This table gives cross-reference parts and alternative options found for CRMV2010AF3M00GKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010AF3M00GKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRMV2010BG3M00GKEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010AF3M00GKEB vs CRMV2010BG3M00GKEB
CRMV2010BA3M00GKNW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010AF3M00GKEB vs CRMV2010BA3M00GKNW
CRMA2010BF3M00GKE5 Fixed Resistor, Thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010AF3M00GKEB vs CRMA2010BF3M00GKE5
HV732HTBK305G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRMV2010AF3M00GKEB vs HV732HTBK305G
CRMV2010BD3M00GKNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010AF3M00GKEB vs CRMV2010BD3M00GKNT
RVC50K305GTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2010AF3M00GKEB vs RVC50K305GTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2010AF3M00GKEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2010AF3M00GKEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMV2010AF3M00GKEB would you like to use for your alert(s)?
  • Please alert me when CRMV2010AF3M00GKEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2010AF3M00GKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2010AF3M00GKEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2010AF3M00GKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2010AF3M00GKEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2010AF3M00GKEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: