Part Details for CRMV2010BA3M00GKNW by Vishay Intertechnologies
Overview of CRMV2010BA3M00GKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BA3M00GKNW
CRMV2010BA3M00GKNW CAD Models
CRMV2010BA3M00GKNW Part Data Attributes
|
CRMV2010BA3M00GKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BA3M00GKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BA3M00GKNW
This table gives cross-reference parts and alternative options found for CRMV2010BA3M00GKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BA3M00GKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AF3M00GKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA3M00GKNW vs CRMV2010AF3M00GKEB |
HV732HTBK305G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMV2010BA3M00GKNW vs HV732HTBK305G |
RVC50K305GB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BA3M00GKNW vs RVC50K305GB |
HV732HRTTE305G | Fixed Resistor, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010BA3M00GKNW vs HV732HRTTE305G |
CRMA2010AG3M00GKET | Fixed Resistor, Thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA3M00GKNW vs CRMA2010AG3M00GKET |
TSR2VG305V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CRMV2010BA3M00GKNW vs TSR2VG305V |
CRMV2010BG3M00GKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA3M00GKNW vs CRMV2010BG3M00GKEB |
HV732HTTE305G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMV2010BA3M00GKNW vs HV732HTTE305G |