Part Details for CRMV1210BE10M0FKNW by Vishay Intertechnologies
Overview of CRMV1210BE10M0FKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV1210BE10M0FKNW
CRMV1210BE10M0FKNW CAD Models
CRMV1210BE10M0FKNW Part Data Attributes
|
CRMV1210BE10M0FKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210BE10M0FKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Platinum/Palladium/Gold (Pt/Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for CRMV1210BE10M0FKNW
This table gives cross-reference parts and alternative options found for CRMV1210BE10M0FKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210BE10M0FKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1210BG10M0FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BE10M0FKNW vs CRMV1210BG10M0FKE1 |
CRMA1210AF10M0FKEF | Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BE10M0FKNW vs CRMA1210AF10M0FKEF |
CRMV1210BD10M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BE10M0FKNW vs CRMV1210BD10M0FKNF |
CRMV1210BF10M0FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BE10M0FKNW vs CRMV1210BF10M0FKTT |
CRMA1210AF10M0FKET | Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BE10M0FKNW vs CRMA1210AF10M0FKET |