Datasheets
CRMA1210AF10M0FKET by: Vishay Intertechnologies

Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CRMA1210AF10M0FKET by Vishay Intertechnologies

Overview of CRMA1210AF10M0FKET by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for CRMA1210AF10M0FKET

Part # Distributor Description Stock Price Buy
DISTI # CRMA1210AF10M0FKET
TTI 10M OHM 1% pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Reel Americas - 0
  • 250 $0.1970
$0.1970 Buy Now

Part Details for CRMA1210AF10M0FKET

CRMA1210AF10M0FKET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRMA1210AF10M0FKET Part Data Attributes

CRMA1210AF10M0FKET Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRMA1210AF10M0FKET Vishay Intertechnologies Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 3.18 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 0.35 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 1250 V

Alternate Parts for CRMA1210AF10M0FKET

This table gives cross-reference parts and alternative options found for CRMA1210AF10M0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210AF10M0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRMV1210BE10M0FKNW Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMA1210AF10M0FKET vs CRMV1210BE10M0FKNW
CRMV1210BG10M0FKE1 Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMA1210AF10M0FKET vs CRMV1210BG10M0FKE1
CRMA1210AF10M0FKEF Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMA1210AF10M0FKET vs CRMA1210AF10M0FKEF
CRMV1210BD10M0FKNF Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMA1210AF10M0FKET vs CRMV1210BD10M0FKNF
CRMV1210BF10M0FKTT Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMA1210AF10M0FKET vs CRMV1210BF10M0FKTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA1210AF10M0FKET by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA1210AF10M0FKET by Vishay Intertechnologies

  • Please alert me when CRMA1210AF10M0FKET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRMA1210AF10M0FKET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA1210AF10M0FKET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRMA1210AF10M0FKET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA1210AF10M0FKET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA1210AF10M0FKET by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: