-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2010AF1K00FKEF
|
Avnet Americas | CRMA2010AF 1K 1% 100 EF e3 - Tape and Reel (Alt: CRMA2010AF1K00FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 | Buy Now |
DISTI #
71-CRMA2010AF1K00FKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.50watt 1Kohms 1% RoHS: Compliant | 5985 |
|
$0.2400 / $0.9200 | Buy Now |
DISTI #
V79:2366_27013734
|
Arrow Electronics | Res Thick Film 2010 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 4000 |
|
$0.4847 | Buy Now |
|
Future Electronics | CRMA2010AF 1K Ohms 1% Thick Film Chip Resistor, High Voltage RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
70347727
|
Verical | Res Thick Film 2010 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2043 | Americas - 4000 |
|
$0.4847 | Buy Now |
|
Bristol Electronics | 1979 |
|
RFQ | ||
DISTI #
C1S803609909398
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMA2010AF1K00FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF1K00FKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRMA2010AF1K00FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF1K00FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AF1K00FKEB | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1K00FKEF vs CRMA2010AF1K00FKEB |
CRMV2010BA1K00FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1K00FKEF vs CRMV2010BA1K00FKN1 |
RVC50K1001FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2010AF1K00FKEF vs RVC50K1001FTE |
RVC50K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMA2010AF1K00FKEF vs RVC50K102FB |
RVC2010FT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMA2010AF1K00FKEF vs RVC2010FT1K00 |
CRMA2010AG1K00FKT5 | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1K00FKEF vs CRMA2010AG1K00FKT5 |
CRMV2010AF1K00FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1K00FKEF vs CRMV2010AF1K00FKTW |
RVC50K102FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMA2010AF1K00FKEF vs RVC50K102FTE |
RVC50K1001FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2010AF1K00FKEF vs RVC50K1001FB |