Part Details for CRMV2010BA1K00FKN1 by Vishay Intertechnologies
Overview of CRMV2010BA1K00FKN1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BA1K00FKN1
CRMV2010BA1K00FKN1 CAD Models
CRMV2010BA1K00FKN1 Part Data Attributes
|
CRMV2010BA1K00FKN1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BA1K00FKN1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BA1K00FKN1
This table gives cross-reference parts and alternative options found for CRMV2010BA1K00FKN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BA1K00FKN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BE1K00FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA1K00FKN1 vs CRMV2010BE1K00FKNF |
CRMA2010AG1K00FKT5 | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA1K00FKN1 vs CRMA2010AG1K00FKT5 |
RVC50K102FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMV2010BA1K00FKN1 vs RVC50K102FTE |
RVC50K1001FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BA1K00FKN1 vs RVC50K1001FTE |
CRMV2010BF1K00FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA1K00FKN1 vs CRMV2010BF1K00FKTB |
RVC2010FT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMV2010BA1K00FKN1 vs RVC2010FT1K00 |
CRMV2010AF1K00FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA1K00FKN1 vs CRMV2010AF1K00FKTW |
CRMA2010AF1K00FKEB | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA1K00FKN1 vs CRMA2010AF1K00FKEB |