Part Details for CRMA1210AF10M0FKET by Vishay Intertechnologies
Overview of CRMA1210AF10M0FKET by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA1210AF10M0FKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1210AF10M0FKET
|
TTI | 10M OHM 1% pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
Part Details for CRMA1210AF10M0FKET
CRMA1210AF10M0FKET CAD Models
CRMA1210AF10M0FKET Part Data Attributes
|
CRMA1210AF10M0FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210AF10M0FKET
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for CRMA1210AF10M0FKET
This table gives cross-reference parts and alternative options found for CRMA1210AF10M0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210AF10M0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1210BE10M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10M0FKET vs CRMV1210BE10M0FKNW |
CRMV1210BG10M0FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10M0FKET vs CRMV1210BG10M0FKE1 |
CRMA1210AF10M0FKEF | Fixed Resistor, Thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10M0FKET vs CRMA1210AF10M0FKEF |
CRMV1210BD10M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10M0FKET vs CRMV1210BD10M0FKNF |
CRMV1210BF10M0FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 10000000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10M0FKET vs CRMV1210BF10M0FKTT |