Part Details for CRM2010-FX-60R4ELF by Bourns Inc
Overview of CRM2010-FX-60R4ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FX-60R4ELF
CRM2010-FX-60R4ELF CAD Models
CRM2010-FX-60R4ELF Part Data Attributes
|
CRM2010-FX-60R4ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-60R4ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 60.4ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-60R4ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-60R4ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-60R4ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010F60R4D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRM2010-FX-60R4ELF vs CR2010F60R4D501W |
RMH20FE60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRM2010-FX-60R4ELF vs RMH20FE60R4 |
WF20P60R4FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRM2010-FX-60R4ELF vs WF20P60R4FTL |
RMP50R-60R4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-60R4ELF vs RMP50R-60R4-F |
FPF20FY-60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-60R4ELF vs FPF20FY-60R4 |
RMCP2010FG60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRM2010-FX-60R4ELF vs RMCP2010FG60R4 |
RMH1WR-60R4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-60R4ELF vs RMH1WR-60R4-F |
CR-0AFP9--60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FX-60R4ELF vs CR-0AFP9--60R4 |
RM20F60R4CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 60.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRM2010-FX-60R4ELF vs RM20F60R4CT-H |
HP101WF604JTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-60R4ELF vs HP101WF604JTEE |