Part Details for WF20P60R4FTL by Walsin Technology Corporation
Overview of WF20P60R4FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20P60R4FTL
WF20P60R4FTL CAD Models
WF20P60R4FTL Part Data Attributes
|
WF20P60R4FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20P60R4FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF20P60R4FTL
This table gives cross-reference parts and alternative options found for WF20P60R4FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20P60R4FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFP4--60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P60R4FTL vs CR-0AFP4--60R4 |
RMH1WR-60R4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | WF20P60R4FTL vs RMH1WR-60R4-F |
CRM2010-FX-60R4ELF | Fixed Resistor, Thick Film, 1W, 60.4ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | WF20P60R4FTL vs CRM2010-FX-60R4ELF |
CR2010-1W-60R4FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P60R4FTL vs CR2010-1W-60R4FSNT-13 |
CR2010-1W-60R4FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | WF20P60R4FTL vs CR2010-1W-60R4FT |
CR-0AFP9--60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P60R4FTL vs CR-0AFP9--60R4 |
AS0AFTET60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P60R4FTL vs AS0AFTET60R4 |
HP101WF604JTCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P60R4FTL vs HP101WF604JTCE |
CR-0AFPF--60R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P60R4FTL vs CR-0AFPF--60R4 |
RMCS2010FT60R4-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WF20P60R4FTL vs RMCS2010FT60R4-HP |