CRM0805-JW-394ELF
Bourns Inc
Description: Fixed Resistor, Thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CRM0805-JW-394ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CRM0805-JW-394ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRM0805-JW-394ELF by Bourns Inc

CRM0805-JW-394ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRM0805-JW-394ELF
    Bourns Inc
    Fixed Resistor, Thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRM0805-JW-394ELF

This table gives cross-reference parts and alternative options found for CRM0805-JW-394ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-JW-394ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCR20-394JB Fixed Resistor, 0.25W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd CRM0805-JW-394ELF vs SCR20-394JB
RK73B2ALTE394J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRM0805-JW-394ELF vs RK73B2ALTE394J
CR0805J390KP200.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd CRM0805-JW-394ELF vs CR0805J390KP200.25W
RK73B2AGBK394J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc CRM0805-JW-394ELF vs RK73B2AGBK394J
RK73B2ATBK394J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRM0805-JW-394ELF vs RK73B2ATBK394J
RMP10R-390K-J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, RFE International Inc CRM0805-JW-394ELF vs RMP10R-390K-J
SG73P2ATTPD394J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc CRM0805-JW-394ELF vs SG73P2ATTPD394J
FPF05JT-394 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRM0805-JW-394ELF vs FPF05JT-394
RC0805JR-7W390KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRM0805-JW-394ELF vs RC0805JR-7W390KL
RK73B2ATTP394J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRM0805-JW-394ELF vs RK73B2ATTP394J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM0805-JW-394ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM0805-JW-394ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRM0805-JW-394ELF would you like to use for your alert(s)?
  • Please alert me when CRM0805-JW-394ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRM0805-JW-394ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM0805-JW-394ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRM0805-JW-394ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM0805-JW-394ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM0805-JW-394ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: