Part Details for CRM0805-FX-4643ELF by Bourns Inc
Overview of CRM0805-FX-4643ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM0805-FX-4643ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3379
|
Newark | Reshighpower 0805 464K 1% 250Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM0805-FX-4643ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
118-CRM0805-FX-4643ELFTR-ND
|
DigiKey | RESHIGHPOWER 0805 464K 1% 250MW Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
CRM0805-FX-4643ELF
|
Avnet Americas | ResHighPower 0805 464k 1% 250mW TC100 - Tape and Reel (Alt: CRM0805-FX-4643ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
DISTI #
652-CRM0805FX4643ELF
|
Mouser Electronics | Current Sense Resistors - SMD 464K OHM 1% 1/4W 100PPM RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.25W - 464 Kohm ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0059 / $0.0133 | Buy Now |
DISTI #
CRM0805-FX-4643ELF
|
TTI | Current Sense Resistors - SMD 464K OHM 1% 1/4W 100PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0088 / $0.0098 | Buy Now |
DISTI #
CRM0805-FX-4643ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM0805-FX-4643ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.25W - 464 Kohm ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0059 / $0.0133 | Buy Now |
Part Details for CRM0805-FX-4643ELF
CRM0805-FX-4643ELF CAD Models
CRM0805-FX-4643ELF Part Data Attributes
|
CRM0805-FX-4643ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-4643ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805-FX-4643ELF
This table gives cross-reference parts and alternative options found for CRM0805-FX-4643ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-4643ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTP4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4643ELF vs RK73H2AXTP4643F |
CR204643FV | Fixed Resistor, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805-FX-4643ELF vs CR204643FV |
RK73H2AGTP4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4643ELF vs RK73H2AGTP4643F |
RAF05K4643FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805-FX-4643ELF vs RAF05K4643FTG |
RAF05K4643FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805-FX-4643ELF vs RAF05K4643FT |
RPC0805FT464K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-FX-4643ELF vs RPC0805FT464K |
RK73H2ALTDD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4643ELF vs RK73H2ALTDD4643F |
RPC0805FG464K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-FX-4643ELF vs RPC0805FG464K |
RAF05K4643FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805-FX-4643ELF vs RAF05K4643FC |
CRS0805AFX-4643ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRM0805-FX-4643ELF vs CRS0805AFX-4643ELF |