Part Details for RPC0805FG464K by SEI Stackpole Electronics Inc
Overview of RPC0805FG464K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FG464K
RPC0805FG464K CAD Models
RPC0805FG464K Part Data Attributes
|
RPC0805FG464K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FG464K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FG464K
This table gives cross-reference parts and alternative options found for RPC0805FG464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FG464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTP4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG464K vs RK73H2AXTP4643F |
CR204643FV | Fixed Resistor, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RPC0805FG464K vs CR204643FV |
RK73H2AGTP4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG464K vs RK73H2AGTP4643F |
RAF05K4643FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FG464K vs RAF05K4643FTG |
RAF05K4643FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FG464K vs RAF05K4643FT |
RPC0805FT464K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC0805FG464K vs RPC0805FT464K |
RK73H2ALTDD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG464K vs RK73H2ALTDD4643F |
RAF05K4643FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FG464K vs RAF05K4643FC |
CRS0805AFX-4643ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RPC0805FG464K vs CRS0805AFX-4643ELF |
RK73H2ARTTE4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC0805FG464K vs RK73H2ARTTE4643F |