Part Details for CRM0603AJW-3R6ELF by Bourns Inc
Overview of CRM0603AJW-3R6ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0603AJW-3R6ELF
CRM0603AJW-3R6ELF CAD Models
CRM0603AJW-3R6ELF Part Data Attributes
|
CRM0603AJW-3R6ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0603AJW-3R6ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRM0603AJW-3R6ELF
This table gives cross-reference parts and alternative options found for CRM0603AJW-3R6ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0603AJW-3R6ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ036JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603SAJ036JB5 |
0603WGJ036JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603WGJ036JTA |
0603SAJ036JBCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603SAJ036JBCE |
0603SAJ036JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603SAJ036JC2E |
0603WGJ036JCCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603WGJ036JCCE |
0603WGJ036JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603WGJ036JT4E |
RK73B1JRTTPD3R6J | RES,SMT,THICK FILM,3.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRM0603AJW-3R6ELF vs RK73B1JRTTPD3R6J |
9C06031A3R60JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | CRM0603AJW-3R6ELF vs 9C06031A3R60JLAFT |
CR0603-16W-3R6JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRM0603AJW-3R6ELF vs CR0603-16W-3R6JSNT-13 |
0603SAJ036JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AJW-3R6ELF vs 0603SAJ036JTDE |