Part Details for 9C06031A3R60JLAFT by YAGEO Corporation
Overview of 9C06031A3R60JLAFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A3R60JLAFT
9C06031A3R60JLAFT CAD Models
9C06031A3R60JLAFT Part Data Attributes
|
9C06031A3R60JLAFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A3R60JLAFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A3R60JLAFT
This table gives cross-reference parts and alternative options found for 9C06031A3R60JLAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A3R60JLAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTTDB3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | 9C06031A3R60JLAFT vs RK73B1JRTTDB3R6J |
NMCR0603JG3R60 | RES,SMT,THICK FILM,3.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | 9C06031A3R60JLAFT vs NMCR0603JG3R60 |
FPS03JV-3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A3R60JLAFT vs FPS03JV-3R6 |
232270211368 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C06031A3R60JLAFT vs 232270211368 |
RC0603JR-073R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 9C06031A3R60JLAFT vs RC0603JR-073R6 |
CTTKFR0603JTF3R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | 9C06031A3R60JLAFT vs CTTKFR0603JTF3R60 |
PWR06J3R60TFX | Fixed Resistor, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 9C06031A3R60JLAFT vs PWR06J3R60TFX |
FPF03JT-3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A3R60JLAFT vs FPF03JT-3R6 |
CRS0603AJW-3R6ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 9C06031A3R60JLAFT vs CRS0603AJW-3R6ELF |
9C06031A3R60JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C06031A3R60JLAFT vs 9C06031A3R60JLPFT |