Datasheets
CRHV1210BB124MFKNF by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for CRHV1210BB124MFKNF by Vishay Intertechnologies

Overview of CRHV1210BB124MFKNF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Healthcare Medical Imaging

Part Details for CRHV1210BB124MFKNF

CRHV1210BB124MFKNF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRHV1210BB124MFKNF Part Data Attributes

CRHV1210BB124MFKNF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRHV1210BB124MFKNF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 3.175 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.45 W
Rated Temperature 70 °C
Resistance 124000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 1%
Working Voltage 1750 V

Alternate Parts for CRHV1210BB124MFKNF

This table gives cross-reference parts and alternative options found for CRHV1210BB124MFKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210BB124MFKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRHV1210CE124MFKSB Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210BB124MFKNF vs CRHV1210CE124MFKSB
CRHV1210AF124MFKFF Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210BB124MFKNF vs CRHV1210AF124MFKFF
CRHV1210CE124MFKS1 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210BB124MFKNF vs CRHV1210CE124MFKS1
CRHV1210BC124MFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210BB124MFKNF vs CRHV1210BC124MFKN1
CRHV1210AB124MFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210BB124MFKNF vs CRHV1210AB124MFKN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV1210BB124MFKNF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV1210BB124MFKNF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV1210BB124MFKNF would you like to use for your alert(s)?
  • Please alert me when CRHV1210BB124MFKNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV1210BB124MFKNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV1210BB124MFKNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV1210BB124MFKNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV1210BB124MFKNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV1210BB124MFKNF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: