CRHV1210BB124MFKNF vs CRHV1210AB124MFKN5 feature comparison

CRHV1210BB124MFKNF Vishay Intertechnologies

Buy Now Datasheet

CRHV1210AB124MFKN5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 3.175 mm 3.175 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.45 W 0.45 W
Rated Temperature 70 °C 70 °C
Resistance 124000000 Ω 124000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 1% 1%
Working Voltage 1750 V 1750 V
Base Number Matches 1 1

Compare CRHV1210BB124MFKNF with alternatives

Compare CRHV1210AB124MFKN5 with alternatives