Part Details for CRHP2010CE220MGKST by Vishay Intertechnologies
Overview of CRHP2010CE220MGKST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP2010CE220MGKST
CRHP2010CE220MGKST CAD Models
CRHP2010CE220MGKST Part Data Attributes
|
CRHP2010CE220MGKST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2010CE220MGKST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for CRHP2010CE220MGKST
This table gives cross-reference parts and alternative options found for CRHP2010CE220MGKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2010CE220MGKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP2010AG220MGKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHP2010CE220MGKST vs CRHP2010AG220MGKT5 |
CRHP2010BF220MGKFF | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHP2010CE220MGKST vs CRHP2010BF220MGKFF |
CRHP2010AE220MGKST | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHP2010CE220MGKST vs CRHP2010AE220MGKST |
CRHP2010BE220MGKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHP2010CE220MGKST vs CRHP2010BE220MGKNF |
CRHP2010CE220MGKF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHP2010CE220MGKST vs CRHP2010CE220MGKF5 |