Part Details for CRH09-155P by Electronic Concepts Inc
Overview of CRH09-155P by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs | |
74HC155P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS155P-E | Renesas Electronics Corporation | HD74LS Series |
Part Details for CRH09-155P
CRH09-155P CAD Models
CRH09-155P Part Data Attributes
|
CRH09-155P
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CRH09-155P
Electronic Concepts Inc
Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CRH09-155P
This table gives cross-reference parts and alternative options found for CRH09-155P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH09-155P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH04-155S | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH04-155S |
CRH04-155P | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH04-155P |
CRH09-155S | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH09-155S |
CRH09-155R | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH09-155R |
CRH04-155M | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH04-155M |
CRH04-155R | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-155P vs CRH04-155R |