Part Details for CRH04-155S by Electronic Concepts Inc
Overview of CRH04-155S by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66155SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
F2800155SPNR | Texas Instruments | C2000™ 32-bit MCU 120-MHz 128-KB flash with HRPWM, CAN-FD 80-LQFP -40 to 125 | |
F2800155SPMR | Texas Instruments | C2000™ 32-bit MCU 120-MHz 128-KB flash with HRPWM, CAN-FD 64-LQFP -40 to 125 |
Part Details for CRH04-155S
CRH04-155S CAD Models
CRH04-155S Part Data Attributes
|
CRH04-155S
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CRH04-155S
Electronic Concepts Inc
Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CRH04-155S
This table gives cross-reference parts and alternative options found for CRH04-155S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH04-155S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH04-155P | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH04-155S vs CRH04-155P |
CRH09-155S | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH04-155S vs CRH09-155S |
CRH09-155R | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH04-155S vs CRH09-155R |
CRH04-155M | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH04-155S vs CRH04-155M |
CRH04-155R | Film Capacitor, Plastic, 200V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH04-155S vs CRH04-155R |