Datasheets
CRH04-238S by: Electronic Concepts Inc

Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED

Part Details for CRH04-238S by Electronic Concepts Inc

Overview of CRH04-238S by Electronic Concepts Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CRH04-238S

CRH04-238S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRH04-238S Part Data Attributes

CRH04-238S Electronic Concepts Inc
Buy Now Datasheet
Compare Parts:
CRH04-238S Electronic Concepts Inc Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ELECTRONIC CONCEPTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.56 µF
Capacitor Type FILM CAPACITOR
Dielectric Material PLASTIC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Positive Tolerance 2%
Rated (AC) Voltage (URac) 120 V
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-83421
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for CRH04-238S

This table gives cross-reference parts and alternative options found for CRH04-238S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH04-238S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRH09-238S Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH09-238S
CRH09-238M Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH09-238M
CRH09-238P Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH09-238P
CRH04-238P Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH04-238P
CRH04-238R Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH04-238R
CRH09-238R Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc CRH04-238S vs CRH09-238R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRH04-238S by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRH04-238S by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of CRH04-238S would you like to use for your alert(s)?
  • Please alert me when CRH04-238S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRH04-238S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRH04-238S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRH04-238S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRH04-238S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRH04-238S by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: