There are no models available for this part yet.
Overview of CRH09-238R by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE238R01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE4A188238RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
CAD Models for CRH09-238R by Electronic Concepts Inc
Part Data Attributes for CRH09-238R by Electronic Concepts Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
PLASTIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
120 V
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-83421
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for CRH09-238R
This table gives cross-reference parts and alternative options found for CRH09-238R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH09-238R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH09-238S | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH09-238S |
CRH09-238M | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH09-238M |
CRH09-238P | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH09-238P |
CRH04-238S | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH04-238S |
CRH04-238P | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH04-238P |
CRH04-238R | Film Capacitor, Plastic, 200V, 2% +Tol, 2% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-238R vs CRH04-238R |