-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5675
|
Newark | Crgh0603 5% 110K 0.2W |Neohm Te Connectivity CRGH0603J110K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRGH0603J110K-ND
|
DigiKey | RES 110K OHM 5% 1/5W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 | Buy Now |
DISTI #
2-1879495-3
|
Avnet Americas | Res Thick Film 0603 110K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879495-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
279-CRGH0603J110K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 110K 0.2W RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 110 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0044 / $0.0071 | Buy Now |
DISTI #
2-1879495-3
|
Avnet Abacus | Res Thick Film 0603 110K Ohm 5% 1/5W �100ppm/�C Molded SMD SMD T/R (Alt: 2-1879495-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 110 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0044 / $0.0071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J110K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J110K
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603J110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTPD114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73P1JTTPD114J |
SG73S1JLTP114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73S1JLTP114J |
SG73P1JLTDD114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73P1JLTDD114J |
HP03W5J0114TEE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0603J110K vs HP03W5J0114TEE |
SG73S1JLTDD114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73S1JLTDD114J |
SG73S1JLBK114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73S1JLBK114J |
SG73S1JTTPD114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73S1JTTPD114J |
SG73P1JTBK114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73P1JTBK114J |
SG73P1JLBK114J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J110K vs SG73P1JLBK114J |