HP03W5J0114TEE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd

HP03W5J0114TEE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Series
HP
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. HP03W5J0114TEE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for HP03W5J0114TEE

This table gives cross-reference parts and alternative options found for HP03W5J0114TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP03W5J0114TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S1JLTP114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73S1JLTP114J
SG73P1JLTP114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73P1JLTP114J
SG73S1JLTD114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73S1JLTD114J
SG73P1JTBK114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73P1JTBK114J
SG73P1JLTDD114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73P1JLTDD114J
SG73P1JLBK114J RES,SMT,THICK FILM,110K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation HP03W5J0114TEE vs SG73P1JLBK114J
CRGH0603J110K Fixed Resistor, Thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 TE Connectivity HP03W5J0114TEE vs CRGH0603J110K
SG73P1JLBK114J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HP03W5J0114TEE vs SG73P1JLBK114J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP03W5J0114TEE would you like to use for your alert(s)?
  • Please alert me when HP03W5J0114TEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP03W5J0114TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP03W5J0114TEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP03W5J0114TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP03W5J0114TEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP03W5J0114TEE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: