-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5244
|
Newark | Crgh0603 1% 13R 0.2W |Neohm Te Connectivity CRGH0603F13R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRGH0603F13R-ND
|
DigiKey | RES 13 OHM 1% 1/5W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0086 | Buy Now |
DISTI #
279-CRGH0603F13R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 1% 13R 0.2W RoHS: Compliant | 0 |
|
$0.0060 / $0.0070 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 13 ohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0062 / $0.0099 | Buy Now |
DISTI #
1-1879503-2
|
Avnet Abacus | SMD Chip Resistor, 13 Ohm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 1-1879503-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 13 ohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0062 / $0.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603F13R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603F13R
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603F13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603F13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JLBK13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73S1JLBK13R0F |
SG73P1JTTPD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73P1JTTPD13R0F |
RMH06FT13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRGH0603F13R vs RMH06FT13R0 |
SG73P1JLBK13R0F | RES,SMT,THICK FILM,13 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CRGH0603F13R vs SG73P1JLBK13R0F |
SG73S1JTTPD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73S1JTTPD13R0F |
SG73P1JLTDD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73P1JLTDD13R0F |
SG73P1JLBK13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73P1JLBK13R0F |
SCR16-130FB | Fixed Resistor, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRGH0603F13R vs SCR16-130FB |
SG73P1JLTP13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F13R vs SG73P1JLTP13R0F |