Part Details for SG73S1JLBK13R0F by KOA Speer Electronics Inc
Overview of SG73S1JLBK13R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JLBK13R0F
SG73S1JLBK13R0F CAD Models
SG73S1JLBK13R0F Part Data Attributes
|
SG73S1JLBK13R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JLBK13R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1JLBK13R0F
This table gives cross-reference parts and alternative options found for SG73S1JLBK13R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JLBK13R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTPD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73S1JTTPD13R0F |
SG73S1JLTD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73S1JLTD13R0F |
SG73P1JTTPD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73P1JTTPD13R0F |
SG73P1JLTDD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73P1JLTDD13R0F |
RMH06FT13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SG73S1JLBK13R0F vs RMH06FT13R0 |
SCR16-130FV | Fixed Resistor, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S1JLBK13R0F vs SCR16-130FV |
SCR16-130FB | Fixed Resistor, 0.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S1JLBK13R0F vs SCR16-130FB |
SG73P1JLBK13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73P1JLBK13R0F |
SG73S1JLTDD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73S1JLTDD13R0F |
SG73P1JLTP13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JLBK13R0F vs SG73P1JLTP13R0F |