Part Details for CRGCQ2512J3M6 by TE Connectivity
Overview of CRGCQ2512J3M6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2512J3M6
CRGCQ2512J3M6 CAD Models
CRGCQ2512J3M6 Part Data Attributes
|
CRGCQ2512J3M6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512J3M6
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2512J3M6
This table gives cross-reference parts and alternative options found for CRGCQ2512J3M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2512J3M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276260365 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRGCQ2512J3M6 vs 232276260365 |
RCM6432J365CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CRGCQ2512J3M6 vs RCM6432J365CS |
RCS6432J365AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CRGCQ2512J3M6 vs RCS6432J365AS |
RCS6432J365CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CRGCQ2512J3M6 vs RCS6432J365CS |
RCM6432J365AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CRGCQ2512J3M6 vs RCM6432J365AS |
RTT25365JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CRGCQ2512J3M6 vs RTT25365JTE |
RMEF2512JT3M60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CRGCQ2512J3M6 vs RMEF2512JT3M60 |
BCTS002512-3604JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRGCQ2512J3M6 vs BCTS002512-3604JTE |
AF2512JK-073M6L | Fixed Resistor, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRGCQ2512J3M6 vs AF2512JK-073M6L |
25121WJ0365T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512J3M6 vs 25121WJ0365T4E |