RCS6432J365CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RCS6432J365CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS6432J365CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS6432J365CS by Samsung Electro-Mechanics

RCS6432J365CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RCS6432J365CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RCS6432J365CS

This table gives cross-reference parts and alternative options found for RCS6432J365CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432J365CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232276260365 Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RCS6432J365CS vs 232276260365
RCM6432J365CS Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RCS6432J365CS vs RCM6432J365CS
RCS6432J365AS Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RCS6432J365CS vs RCS6432J365AS
RCM6432J365AS Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RCS6432J365CS vs RCM6432J365AS
RTT25365JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RCS6432J365CS vs RTT25365JTE
RMEF2512JT3M60 Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RCS6432J365CS vs RMEF2512JT3M60
BCTS002512-3604JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp RCS6432J365CS vs BCTS002512-3604JTE
AF2512JK-073M6L Fixed Resistor, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCS6432J365CS vs AF2512JK-073M6L
CRGCQ2512J3M6 Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity RCS6432J365CS vs CRGCQ2512J3M6
25121WJ0365T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd RCS6432J365CS vs 25121WJ0365T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS6432J365CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS6432J365CS by Samsung Electro-Mechanics

  • Please alert me when RCS6432J365CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCS6432J365CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS6432J365CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCS6432J365CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS6432J365CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS6432J365CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: