Part Details for CRGCQ2010F510K by TE Connectivity
Overview of CRGCQ2010F510K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2010F510K
CRGCQ2010F510K CAD Models
CRGCQ2010F510K Part Data Attributes
|
CRGCQ2010F510K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010F510K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2010F510K
This table gives cross-reference parts and alternative options found for CRGCQ2010F510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2010F510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X514FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGCQ2010F510K vs WR20X514FQL |
BCTS002010-5103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CRGCQ2010F510K vs BCTS002010-5103FTE |
RK73H2HLTEB5103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CRGCQ2010F510K vs RK73H2HLTEB5103F |
239076165104L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CRGCQ2010F510K vs 239076165104L |
WR20X514FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGCQ2010F510K vs WR20X514FTL |
RMC1/2K514FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRGCQ2010F510K vs RMC1/2K514FB |
CR025103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRGCQ2010F510K vs CR025103F |
RM20FEN5103 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CRGCQ2010F510K vs RM20FEN5103 |
RTT205103FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CRGCQ2010F510K vs RTT205103FE3 |
RK73H2HTTED5103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRGCQ2010F510K vs RK73H2HTTED5103F |