Part Details for 239076165104L by YAGEO Corporation
Overview of 239076165104L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076165104L
239076165104L CAD Models
239076165104L Part Data Attributes
|
239076165104L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076165104L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076165104L
This table gives cross-reference parts and alternative options found for 239076165104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076165104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X514FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 239076165104L vs WR20X514FQL |
BCTS002010-5103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | 239076165104L vs BCTS002010-5103FTE |
RK73H2HLTEB5103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 239076165104L vs RK73H2HLTEB5103F |
WR20X514FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 239076165104L vs WR20X514FTL |
RMC1/2K514FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 239076165104L vs RMC1/2K514FB |
CR025103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 239076165104L vs CR025103F |
RM20FEN5103 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | 239076165104L vs RM20FEN5103 |
RTT205103FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 239076165104L vs RTT205103FE3 |
RK73H2HTTED5103F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 239076165104L vs RK73H2HTTED5103F |
CRGCQ2010F510K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 239076165104L vs CRGCQ2010F510K |