CRGCQ2010F43K2
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Overview of CRGCQ2010F43K2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRGCQ2010F43K2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRGCQ2010F43K2 by TE Connectivity

CRGCQ2010F43K2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRGCQ2010F43K2
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
    VS

Alternate Parts for CRGCQ2010F43K2

This table gives cross-reference parts and alternative options found for CRGCQ2010F43K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2010F43K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS10K4322FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CRGCQ2010F43K2 vs RS10K4322FB
RS10K4322FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CRGCQ2010F43K2 vs RS10K4322FTL
MR20X4322FTL Fixed Resistor, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRGCQ2010F43K2 vs MR20X4322FTL
WR20X4322FQL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation CRGCQ2010F43K2 vs WR20X4322FQL
201007F4322BBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CRGCQ2010F43K2 vs 201007F4322BBE
RMC50K4322FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CRGCQ2010F43K2 vs RMC50K4322FTE
RMC-224322FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd CRGCQ2010F43K2 vs RMC-224322FB
CR-0AFL4--43K2- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh CRGCQ2010F43K2 vs CR-0AFL4--43K2-
RC2010FK-0743K2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation CRGCQ2010F43K2 vs RC2010FK-0743K2
201007F4322T5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CRGCQ2010F43K2 vs 201007F4322T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ2010F43K2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ2010F43K2 by TE Connectivity

  • Please alert me when CRGCQ2010F43K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ2010F43K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ2010F43K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ2010F43K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ2010F43K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ2010F43K2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: