Part Details for 201007F4322T5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F4322T5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F4322T5
201007F4322T5 CAD Models
201007F4322T5 Part Data Attributes
|
201007F4322T5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F4322T5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F4322T5
This table gives cross-reference parts and alternative options found for 201007F4322T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F4322T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F4322T5 vs RGC2010FTD43K2 |
201007F4322T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4322T5 vs 201007F4322T3 |
201007F4322BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4322T5 vs 201007F4322BA |
ERJ12SF4322U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | 201007F4322T5 vs ERJ12SF4322U |
RK73HW2HRTTED4322F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007F4322T5 vs RK73HW2HRTTED4322F |
HQ1007F4322TEE | Fixed Resistor, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4322T5 vs HQ1007F4322TEE |
RC2010FK-0743K2P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F4322T5 vs RC2010FK-0743K2P |
TSR2GTF4322V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | 201007F4322T5 vs TSR2GTF4322V |
NRC-AS50F4322TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | 201007F4322T5 vs NRC-AS50F4322TRQYF |
201007F4322B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4322T5 vs 201007F4322B3E |