Part Details for CRG2010F523R by TE Connectivity
Overview of CRG2010F523R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG2010F523R
CRG2010F523R CAD Models
CRG2010F523R Part Data Attributes
|
CRG2010F523R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2010F523R
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2010F523R
This table gives cross-reference parts and alternative options found for CRG2010F523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-5230FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CRG2010F523R vs BCTS002010-5230FTE |
MR20X5230FTL | Fixed Resistor, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG2010F523R vs MR20X5230FTL |
MC2010P-5230-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG2010F523R vs MC2010P-5230-FB101W |
201007F5230B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F523R vs 201007F5230B2 |
RK73H2HLBK5230F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CRG2010F523R vs RK73H2HLBK5230F |
201007F5230B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F523R vs 201007F5230B4 |
201007F5230BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F523R vs 201007F5230BAE |
201007F5230BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F523R vs 201007F5230BDE |
RC2010FR-07523RL | Fixed Resistor, | YAGEO Corporation | CRG2010F523R vs RC2010FR-07523RL |
HQ1007F5230TCE | Fixed Resistor, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F523R vs HQ1007F5230TCE |