Part Details for 201007F5230B2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F5230B2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F5230B2
201007F5230B2 CAD Models
201007F5230B2 Part Data Attributes
|
201007F5230B2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F5230B2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F5230B2
This table gives cross-reference parts and alternative options found for 201007F5230B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F5230B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-5230FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | 201007F5230B2 vs BCTS002010-5230FTE |
MR20X5230FTL | Fixed Resistor, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F5230B2 vs MR20X5230FTL |
MC2010P-5230-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F5230B2 vs MC2010P-5230-FB101W |
RK73H2HLBK5230F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F5230B2 vs RK73H2HLBK5230F |
201007F5230B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5230B2 vs 201007F5230B4 |
201007F5230BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5230B2 vs 201007F5230BAE |
CRG2010F523R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | 201007F5230B2 vs CRG2010F523R |
201007F5230BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5230B2 vs 201007F5230BDE |
RC2010FR-07523RL | Fixed Resistor, | YAGEO Corporation | 201007F5230B2 vs RC2010FR-07523RL |
HQ1007F5230TCE | Fixed Resistor, 0.75W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5230B2 vs HQ1007F5230TCE |