Part Details for RK73H2HTTEB3741F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB3741F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB3741F
RK73H2HTTEB3741F CAD Models
RK73H2HTTEB3741F Part Data Attributes
|
RK73H2HTTEB3741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB3741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB3741F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB3741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB3741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F3741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTTEB3741F vs NRC-AS50F3741TRQYF |
MR20X3741FQL | Fixed Resistor, 0.5W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB3741F vs MR20X3741FQL |
RS10K3741FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTEB3741F vs RS10K3741FC |
RMF20FE3741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HTTEB3741F vs RMF20FE3741 |
201007F3741BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB3741F vs 201007F3741BCE |
201007F3741BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB3741F vs 201007F3741BB |
201007F3741T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB3741F vs 201007F3741T2 |
MC2010P-3741-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB3741F vs MC2010P-3741-FT101Q |
NMCR2010FT3K74 | RES,SMT,THICK FILM,3.74K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTEB3741F vs NMCR2010FT3K74 |
MC2010-3741-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB3741F vs MC2010-3741-FBW |