Part Details for CRG2010F392K by TE Connectivity
Overview of CRG2010F392K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG2010F392K
CRG2010F392K CAD Models
CRG2010F392K Part Data Attributes
|
CRG2010F392K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2010F392K
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 392000ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2010F392K
This table gives cross-reference parts and alternative options found for CRG2010F392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X3923FBL | Fixed Resistor, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG2010F392K vs MR20X3923FBL |
RMC50K3923FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRG2010F392K vs RMC50K3923FTE |
RMGW50K3923FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRG2010F392K vs RMGW50K3923FB |
MR20X3923FQL | Fixed Resistor, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG2010F392K vs MR20X3923FQL |
NMCR2010FT392K | RES,SMT,THICK FILM,392K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | CRG2010F392K vs NMCR2010FT392K |
RC2010FR-07392KL | Fixed Resistor, | YAGEO Corporation | CRG2010F392K vs RC2010FR-07392KL |
RTT203923FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CRG2010F392K vs RTT203923FTE |
RK73HW2HTTEB3923F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CRG2010F392K vs RK73HW2HTTEB3923F |
MC2010-3923-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRG2010F392K vs MC2010-3923-FB |
201007F3923CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F392K vs 201007F3923CB |