Part Details for NMCR2010FT392K by SEI Stackpole Electronics Inc
Overview of NMCR2010FT392K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR2010FT392K
NMCR2010FT392K CAD Models
NMCR2010FT392K Part Data Attributes
|
NMCR2010FT392K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT392K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,392K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT392K
This table gives cross-reference parts and alternative options found for NMCR2010FT392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3923CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT392K vs 201007F3923CB |
RK73HW2HRTTEB3923F | RES,SMT,THICK FILM,392K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NMCR2010FT392K vs RK73HW2HRTTEB3923F |
MC2010-3923-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NMCR2010FT392K vs MC2010-3923-FT |
RMC1/2K3923FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR2010FT392K vs RMC1/2K3923FTE |
NRC-AS50F3923TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | NMCR2010FT392K vs NRC-AS50F3923TRF |
MC2010-3923-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NMCR2010FT392K vs MC2010-3923-FB101Q |
NRC-AS50F3923TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | NMCR2010FT392K vs NRC-AS50F3923TRQYF |
MC2010-3923-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NMCR2010FT392K vs MC2010-3923-FTQ |
201007F3923C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT392K vs 201007F3923C4 |
AS0AFTE3923 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NMCR2010FT392K vs AS0AFTE3923 |