Part Details for CRG1210F294K by TE Connectivity
Overview of CRG1210F294K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1210F294K
CRG1210F294K CAD Models
CRG1210F294K Part Data Attributes
|
CRG1210F294K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1210F294K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1210F294K
This table gives cross-reference parts and alternative options found for CRG1210F294K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F294K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD2943F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F294K vs RK73H2ETTD2943F |
BCTS001210-2943FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRG1210F294K vs BCTS001210-2943FTP |
RMNW35K2943FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRG1210F294K vs RMNW35K2943FTP |
CR352943FB | RESISTOR, 0.25W, 1%, 100ppm, 294000ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRG1210F294K vs CR352943FB |
RMC-202943FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRG1210F294K vs RMC-202943FR |
CLF1210294K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRG1210F294K vs CLF1210294K1%100PPM/KNB4 |
RK73H2ETTED2943F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210F294K vs RK73H2ETTED2943F |
RTT122943FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRG1210F294K vs RTT122943FP2 |
TFP1210R2943FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRG1210F294K vs TFP1210R2943FA-T5 |
CR1/42943FV | Fixed Resistor, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRG1210F294K vs CR1/42943FV |