Part Details for BCTS001210-2943FTP by Chilisin Electronics Corp
Overview of BCTS001210-2943FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-2943FTP
BCTS001210-2943FTP CAD Models
BCTS001210-2943FTP Part Data Attributes
|
BCTS001210-2943FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-2943FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-2943FTP
This table gives cross-reference parts and alternative options found for BCTS001210-2943FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-2943FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K2943FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | BCTS001210-2943FTP vs RMC1/4K2943FB |
RC1210FR-10294KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-2943FTP vs RC1210FR-10294KL |
RMF13FT2943 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 294000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | BCTS001210-2943FTP vs RMF13FT2943 |
RM13FTN2943 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | BCTS001210-2943FTP vs RM13FTN2943 |
RTT122943FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | BCTS001210-2943FTP vs RTT122943FP2 |
MR10X2943FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | BCTS001210-2943FTP vs MR10X2943FGL |
RC1210FR-13294KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-2943FTP vs RC1210FR-13294KP |
RPC1210FT294K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS001210-2943FTP vs RPC1210FT294K |
CR1210-2W-2943FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | BCTS001210-2943FTP vs CR1210-2W-2943FSNT |
RCA1210294KFKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 294000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | BCTS001210-2943FTP vs RCA1210294KFKEC |