Part Details for CREA08241J by Akahane Electronics Ind Corp
Overview of CREA08241J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CREA08241J
CREA08241J CAD Models
CREA08241J Part Data Attributes
|
CREA08241J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CREA08241J
Akahane Electronics Ind Corp
Array/Network Resistor, Isolated, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 240 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CREA08241J
This table gives cross-reference parts and alternative options found for CREA08241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CREA08241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACF164D2405%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CREA08241J vs RACF164D2405%R |
CN1J4TTED241J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CREA08241J vs CN1J4TTED241J |
CRN16-4-241JCT | RES NET,RUTHENIUM OXIDE,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | CREA08241J vs CRN16-4-241JCT |
RAC16-4D-2405% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CREA08241J vs RAC16-4D-2405% |
CN1J4RTTDD241J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CREA08241J vs CN1J4RTTDD241J |
RAC164D241JBTP | Array/Network Resistor, Isolated, 0.25W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CREA08241J vs RAC164D241JBTP |