Part Details for RACF164D2405%R by SEI Stackpole Electronics Inc
Overview of RACF164D2405%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RACF164D2405%R
RACF164D2405%R CAD Models
RACF164D2405%R Part Data Attributes
|
RACF164D2405%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF164D2405%R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 240 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | RAC | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RAC164D(5%) | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RACF164D2405%R
This table gives cross-reference parts and alternative options found for RACF164D2405%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164D2405%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D241JBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RACF164D2405%R vs RAC164D241JBT |
RAC164D241JBTP | Array/Network Resistor, Isolated, 0.25W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | RACF164D2405%R vs RAC164D241JBTP |
CREA08241J | Array/Network Resistor, Isolated, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | RACF164D2405%R vs CREA08241J |
CN1J4TTED241J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | RACF164D2405%R vs CN1J4TTED241J |
CN1J4TTDD241J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RACF164D2405%R vs CN1J4TTDD241J |
RACF164DJT240R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164D2405%R vs RACF164DJT240R |
CN1J4LBK241J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164D2405%R vs CN1J4LBK241J |
CN1J4RTTDD241J | RES NET,THICK FILM,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RACF164D2405%R vs CN1J4RTTDD241J |
CN1J4TTD241J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RACF164D2405%R vs CN1J4TTD241J |
RAC164D2405%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RACF164D2405%R vs RAC164D2405%R |