Part Details for CRCW251259K0FKTG by Vishay Intertechnologies
Overview of CRCW251259K0FKTG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251259K0FKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6240
|
Newark | Resistor, metal Glaze,59Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: No |Vishay CRCW251259K0FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW251259K0FKTG
|
Avnet Americas | CRCW2512 59K 1% 100 R67 - Tape and Reel (Alt: CRCW251259K0FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
DISTI #
CRCW251259K0FKTG
|
TTI | Thick Film Resistors - SMD 59K OHM 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1430 / $0.1480 | Buy Now |
Part Details for CRCW251259K0FKTG
CRCW251259K0FKTG CAD Models
CRCW251259K0FKTG Part Data Attributes
|
CRCW251259K0FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251259K0FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251259K0FKTG
This table gives cross-reference parts and alternative options found for CRCW251259K0FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251259K0FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251259K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251259K0FKTG vs CLF251259K1%100PPM/KNB16 |
CRCW251259K0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251259K0FKTG vs CRCW251259K0FKEG |
CLF251259K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251259K0FKTG vs CLF251259K1%100PPM/KNS |
BCTV002512-5902FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251259K0FKTG vs BCTV002512-5902FTE |
SR2512FK-0759KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251259K0FKTG vs SR2512FK-0759KL |
CRHV2512T5902FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW251259K0FKTG vs CRHV2512T5902FE |
CRCW251210059K1%E82E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251259K0FKTG vs CRCW251210059K1%E82E3 |