Part Details for SR2512FK-0759KL by YAGEO Corporation
Overview of SR2512FK-0759KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2512FK-0759KL
SR2512FK-0759KL CAD Models
SR2512FK-0759KL Part Data Attributes
|
SR2512FK-0759KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512FK-0759KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR2512FK-0759KL
This table gives cross-reference parts and alternative options found for SR2512FK-0759KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512FK-0759KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251259K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512FK-0759KL vs CLF251259K1%100PPM/KNB16 |
CRCW251259K0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR2512FK-0759KL vs CRCW251259K0FKEG |
CLF251259K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512FK-0759KL vs CLF251259K1%100PPM/KNS |
BCTV002512-5902FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | SR2512FK-0759KL vs BCTV002512-5902FTE |
CRHV2512T5902FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR2512FK-0759KL vs CRHV2512T5902FE |
CRCW251210059K1%E82E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | SR2512FK-0759KL vs CRCW251210059K1%E82E3 |