Part Details for CRCW2512226KFKEG by Vishay Intertechnologies
Overview of CRCW2512226KFKEG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512226KFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1215
|
Newark | Resistor, Thick Film, 22.6Kohm, 1W, 1%, Resistance:22.6Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512226KFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
47P5087
|
Newark | Crcw2512 100 226K 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512226KFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW2512226KFKEG
|
Avnet Americas | CRCW2512 100 226K 1% E67 e3 - Tape and Reel (Alt: CRCW2512226KFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
|
Future Electronics | Res Thick Film 2512 226K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0905 / $0.1030 | Buy Now |
Part Details for CRCW2512226KFKEG
CRCW2512226KFKEG CAD Models
CRCW2512226KFKEG Part Data Attributes
|
CRCW2512226KFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512226KFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512226KFKEG
This table gives cross-reference parts and alternative options found for CRCW2512226KFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512226KFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512226K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226KFKEG vs CLF2512226K1%100PPM/KNB16 |
CRHV2512T2263FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW2512226KFKEG vs CRHV2512T2263FE |
CRCW2512100226K1%R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512226KFKEG vs CRCW2512100226K1%R82 |
CLF2512226K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226KFKEG vs CLF2512226K1%100PPM/KNB4 |
CRCW2512226KFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512226KFKEG vs CRCW2512226KFKTG |
CLF2512226K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW2512226KFKEG vs CLF2512226K1%100PPM/KNS |
CRCW2512226KFKB2AP | Res,SMT,Thick Film,226K Ohms,500WV,1% +/-Tol,-100,100ppm TC,2512 Case | Vishay Intertechnologies | CRCW2512226KFKEG vs CRCW2512226KFKB2AP |
RCA2512226K1%100E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW2512226KFKEG vs RCA2512226K1%100E67E3 |