There are no models available for this part yet.
Overview of CLF2512226K1%100PPM/KNS by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
CAD Models for CLF2512226K1%100PPM/KNS by Microtech GmbH Electronic
Part Data Attributes for CLF2512226K1%100PPM/KNS by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.625 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
226000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CLF
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for CLF2512226K1%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF2512226K1%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF2512226K1%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF2512226K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CLF2512226K1%100PPM/KNS vs CLF2512226K1%100PPM/KNB16 |
CRHV2512T2263FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CLF2512226K1%100PPM/KNS vs CRHV2512T2263FE |
CRCW2512100226K1%R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CLF2512226K1%100PPM/KNS vs CRCW2512100226K1%R82 |
CLF2512226K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CLF2512226K1%100PPM/KNS vs CLF2512226K1%100PPM/KNB4 |
CRCW2512226KFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CLF2512226K1%100PPM/KNS vs CRCW2512226KFKTG |
CRCW2512226KFKB2AP | Res,SMT,Thick Film,226K Ohms,500WV,1% +/-Tol,-100,100ppm TC,2512 Case | Vishay Intertechnologies | CLF2512226K1%100PPM/KNS vs CRCW2512226KFKB2AP |
RCA2512226K1%100E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CLF2512226K1%100PPM/KNS vs RCA2512226K1%100E67E3 |
CRCW2512226KFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CLF2512226K1%100PPM/KNS vs CRCW2512226KFKEG |