-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3944
|
Newark | Res, Thick Film, 100R, 1%, 1W, 2512, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512100RFKEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2899 |
|
$0.0770 / $0.3300 | Buy Now |
DISTI #
42K4078
|
Newark | Res, Thick Film, 100R, 1%, 1W, 2512, Reel, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512100RFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
CRCW2512100RFKEG
|
Avnet Americas | CRCW2512 100 100R 1% E67 e3 - Tape and Reel (Alt: CRCW2512100RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1824 / $0.2088 | Buy Now |
DISTI #
53K3944
|
Avnet Americas | CRCW2512 100 100R 1% E67 e3 - Product that comes on tape, but is not reeled (Alt: 53K3944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2899 Partner Stock |
|
$0.0770 / $0.3300 | Buy Now |
DISTI #
71-CRCW2512-100-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 100ohms 1% RoHS: Compliant | 51835 |
|
$0.0370 / $0.3300 | Buy Now |
DISTI #
V36:1790_07475000
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2350 | Americas - 36000 |
|
$0.1016 | Buy Now |
DISTI #
V79:2366_26615093
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 30124 |
|
$0.4143 | Buy Now |
DISTI #
E02:0323_03174273
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2433 | Europe - 2000 |
|
$0.0891 | Buy Now |
DISTI #
V72:2272_07475000
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 45 |
|
$0.4184 / $0.4198 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0914 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2512100RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512100RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW2512100RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512100RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512100RFKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512100RFKEG vs CRCW2512100RFKEH |
RCA2512100RFKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512100RFKEG vs RCA2512100RFKEH |
CRCW2512100RFKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512100RFKEG vs CRCW2512100RFKTH |
RCA2512100RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512100RFKEG vs RCA2512100RFKEG |
SR2512FK-07100RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512100RFKEG vs SR2512FK-07100RL |