There are no models available for this part yet.
Overview of CRCW12106K04FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12106K04FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K3386
|
Newark | Thick Film Resistor, 6.04Kohm, 500Mw, 1%, Full Reel, Resistance:6.04Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12106K04FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now | |
DISTI #
53K3385
|
Newark | Resistor, Thick Film, 6.04Kohm, 500Mw, 1%, Resistance:6.04Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12106K04FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now | |
DISTI #
CRCW12106K04FKEA
|
Avnet Americas | CRCW1210 100 6K04 1% ET1 e3 - Tape and Reel (Alt: CRCW12106K04FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now | |
DISTI #
71-CRCW1210-6.04K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 6.04Kohms 1% RoHS: Compliant | 5240 |
|
$0.0220 / $0.2200 | Buy Now | |
DISTI #
V72:2272_09225511
|
Arrow Electronics | Res Thick Film 1210 6.04K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips | Americas - 348 |
|
$0.0034 / $0.0352 | Buy Now | |
Future Electronics | CRCW Series 1210 0.5 W 6.04 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0216 | Buy Now | ||
DISTI #
CRCW12106K04FKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 6.04Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0229 | Buy Now | |
DISTI #
CRCW12106K04FKEA
|
Avnet Abacus | SMD Chip Resistor, 6.04 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12106K04FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605108849
|
Chip1Stop | Res Thick Film 1210 6.04K Ohm 1% 0.5W(1/2W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 348 |
|
$0.0056 / $0.0083 | Buy Now |
CAD Models for CRCW12106K04FKEA by Vishay Intertechnologies
Part Data Attributes for CRCW12106K04FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6040 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12106K04FKEA
This table gives cross-reference parts and alternative options found for CRCW12106K04FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12106K04FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT126041FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12106K04FKEA vs RTT126041FTP |
1210W2F6041T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12106K04FKEA vs 1210W2F6041T5E |
ESR25JZPF6041 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CRCW12106K04FKEA vs ESR25JZPF6041 |
RMSW35K6041FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12106K04FKEA vs RMSW35K6041FB |
CLF12106K041%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12106K04FKEA vs CLF12106K041%100PPM/KKB4 |
PWR14F6041TEU | Fixed Resistor, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12106K04FKEA vs PWR14F6041TEU |
CR-10FPB--6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12106K04FKEA vs CR-10FPB--6K04 |
WF10P6041FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12106K04FKEA vs WF10P6041FTL |
AC1210FR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12106K04FKEA vs AC1210FR-136K04L |
RM14F6041CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW12106K04FKEA vs RM14F6041CT |